Reference Only

NB09312001

Heat Shrink Tubing & Sleeves HS-TBG 12MM 3:1 BK PRICE PER STICK

Manufacturer:

Mfr Part:
ATUM-12/4-0-STK

TTI Part:
NB09312001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeAdhesive Lined / Dual Wall
ColorBlack
MaterialPolyolefin (PO)
Length1.219 m (4 ft)
Inside Diameter12 mm (0.472 in)
Recovered Diameter4 mm (0.157 in)
Shrink Ratio3:1
ProductTubing
SeriesATUM
PackagingStick
Unit Of MeasureStick
Chemical ResistantYes
FeaturesMedium Wall
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 110 C
Maximum Temperature+ 110 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 80 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDibutyltin dichloride (DBTC) (683-18-1);Decabromodiphenylethane (DBDPE) (84852-53-9)

Documents

8,245In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 5 / Multiples: 5)
Quantity Price Per StickExt. Price
$12.12$60.60
$10.82$108.20
$10.36$259.00
$9.10$455.00
$8.82$882.00
$8.72$1,744.00
$8.63$2,589.00
$8.53$8,956.50
Need more?

My Notes

Sign into see notes.