
NB09282001
Heat Shrink Tubing & Sleeves ATUM-12/4-0-MS-STK
Datasheet
M23053/4-303-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 12 mm (0.472 in) | |
| Recovered Diameter | 4 mm (0.157 in) | |
| Shrink Ratio | 3:1 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | DBMC (5% in 16982002840) |
Documents
Datasheet
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $21.42 | $21.42 | |
| $19.58 | $97.90 | |
| $16.54 | $165.40 | |
| $11.81 | $295.25 | |
| $11.55 | $577.50 | |
| $11.44 | $1,144.00 | |
| $11.32 | $2,830.00 |
Need more?
My Notes
Sign into see notes.