Reference Only
NB08192001
Heat Shrink Tubing & Sleeves HTAT-8/2-0-STK
Datasheet
HTAT-8/2-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 8 mm (0.315 in) | |
| Recovered Diameter | 2 mm (0.079 in) | |
| Shrink Ratio | 4:1 | |
| Series | HTAT | |
| Packaging | Each | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenyl ether [decaBDE] (1163-19-5) |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 34 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $12.37 | $1,546.25 | |
| $8.20 | $2,050.00 | |
| $7.00 | $4,375.00 | |
| $6.13 | $7,662.50 | |
| $5.43 | $16,968.75 |
Need more?
Available Regional Inventory
800 available now at ttieurope.com
Sign in to add projects and notes