Reference Only
NB07752001
Heat Shrink Tubing & Sleeves HTAT-24/6-0-STK
Datasheet
HTAT-24/6-0-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 24 mm (0.945 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 4:1 | |
| Product | Tubing | |
| Series | HTAT | |
| Packaging | Each | |
| Chemical Resistant | No | |
| Flammability Rating | Flame Retardant | |
| Maximum Operating Temperature | + 125 C | |
| Maximum Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 80 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.64 | $1,282.00 | |
| $25.38 | $3,807.00 | |
| $22.96 | $12,628.00 | |
| $22.72 | $26,128.00 | |
| $18.80 | $57,340.00 |
Need more?
Available Regional Inventory
450 available now at ttieurope.com
My Notes
Sign into see notes.