Reference Only
M83519/2-4
Solder Sleeves & Shield Tubing S02-04-RCS453
Datasheet
M83519/2-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Chemical Resistant | No | |
| Minimum Shrink Temperature | + 125 C | |
| Packaging | Bulk | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1195177-4 S02-04-RCS453 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
260In Stock
5,000 expected 29-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.80 | $48.00 | |
| $4.23 | $423.00 | |
| $3.70 | $740.00 | |
| $2.93 | $3,809.00 | |
| $2.89 | $8,381.00 | |
| $2.85 | $14,250.00 | |
| $2.81 | $28,100.00 | |
| $2.67 | $66,750.00 |
Need more?
Sign in to add projects and notes