Reference Only
M83519/1-5
Solder Sleeves & Shield Tubing
Datasheet
M83519/1-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Chemical Resistant | No | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Minimum Shrink Temperature | + 125 C | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Series | M83519 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 118577-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?