Reference Only
M83519/1-3
Solder Sleeves & Shield Tubing .169" O/D .085" S/D
Datasheet
M83519/1-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Chemical Resistant | No | |
| Color | Blue (Transparent Blue) | |
| Length | 16.5 mm | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Minimum Shrink Temperature | + 125 C | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Series | M83519 | |
| Subcategory | Wire & Cable Management | |
| Type | Solder Sleeve Shield Terminator | |
| Part # Aliases | 775210-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8544300089 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?