Reference Only
M81824/9-3
Solder Sleeves & Shield Tubing D-436-43
Datasheet
M81824/9-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Sealing Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 7.24 mm | |
| Length | 33.02 mm | |
| Chemical Resistant | No | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,620In Stock
5,000 expected 07-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.56 | $35.12 | |
| $17.39 | $69.56 | |
| $16.94 | $169.40 | |
| $15.88 | $317.60 | |
| $15.13 | $756.50 | |
| $14.12 | $1,412.00 | |
| $10.98 | $27,450.00 | |
| $10.87 | $54,350.00 |
Need more?
Sign in to add projects and notes