Reference Only
M81824/9-2
Solder Sleeves & Shield Tubing D-436-42
Datasheet
M81824/9-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 33.02 mm | |
| Color | Blue | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
3,584In Stock
5,000 expected 28-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.42 | $34.84 | |
| $14.52 | $726.00 | |
| $13.82 | $1,382.00 | |
| $12.60 | $3,150.00 | |
| $11.80 | $5,900.00 | |
| $11.34 | $11,340.00 | |
| $11.23 | $28,075.00 | |
| $11.12 | $55,600.00 |
Need more?
Sign in to add projects and notes