Reference Only
M81824/7-2
Solder Sleeves & Shield Tubing D-436-52
Datasheet
M81824/7-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Length | 27.94 mm | |
| Color | Blue | |
| Packaging | Kit | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
9,850In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.17 | $28.34 | |
| $14.02 | $140.20 | |
| $13.87 | $277.40 | |
| $13.69 | $684.50 | |
| $12.57 | $1,257.00 | |
| $10.11 | $1,516.50 | |
| $10.00 | $2,500.00 | |
| $8.85 | $4,425.00 |
Need more?
Sign in to add projects and notes