Reference Only
M81044/12-22-9
Hook-up Wire 81044/12-22-9
Datasheet
M81044/12-22-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | Single Conductor Wire | |
| Part # Aliases | 6-1192110-7 81044/12-22-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $0.467 | $2,335.00 | |
| $0.462 | $4,620.00 | |
| $0.38 | $9,500.00 | |
| $0.31 | $15,500.00 | |
| $0.277 | $27,700.00 | |
| $0.259 | $64,750.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.