Reference Only
M27500-24SB2T23
Multi-Conductor Cables 55A1121-24-9/96-9CS2275
Datasheet
M27500-24SB2T23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 8-1192656-6 55A1121-24-9/96-9CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.58 | $7,900.00 | |
| $1.47 | $14,700.00 | |
| $1.44 | $36,000.00 | |
| $1.42 | $71,000.00 | |
| $1.41 | $141,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes