Reference Only
M27500-24ML2T08
Multi-Conductor Cables 44AM1121-24-9/96-9
Datasheet
M27500-24ML2T08 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 4-1192319-2 44AM1121-24-9/96-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 32 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.83 | $3,660.00 | |
| $1.70 | $8,500.00 | |
| $1.65 | $16,500.00 | |
| $1.62 | $40,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
7,000 available now at ttieurope.com
Sign in to add projects and notes