Reference Only
M27500-22SS2N23
Multi-Conductor Cables 55A1123-22-9/96-9CS2275
Datasheet
M27500-22SS2N23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55A1123-22-9/96-9CS2275 6-1196320-8 55A1123-22-9/96-9CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.94 | $3,880.00 | |
| $1.70 | $8,500.00 | |
| $1.62 | $16,200.00 | |
| $1.59 | $39,750.00 | |
| $1.57 | $78,500.00 | |
| $1.32 | $132,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.