Reference Only
M27500-22SC2U00
Multi-Conductor Cables 55A0124-22-9/96CS2275
Datasheet
M27500-22SC2U00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Multi-Conductor Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Unit Of Measure | Foot | |
| Packaging | Spool | |
| Product Type | Multi-Conductor Cables | |
| Subcategory | Cable | |
| Part # Aliases | 55A0124-22-9/96CS2275 1-1194323-1 55A0124-22-9/96CS2275 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 36 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 2,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.35 | $4,700.00 | |
| $2.15 | $10,750.00 | |
| $2.06 | $20,600.00 | |
| $2.01 | $50,250.00 | |
| $1.98 | $99,000.00 | |
| $1.66 | $166,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.