
M27500-22SC1S23
Hook-up Wire 55A6244-22-9-9CS2275
Datasheet
M27500-22SC1S23 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 22 AWG | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Cable Length | 1 ft | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544493080 |
| TARIC | 8544499190 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 5,000 / Multiples: 1)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.77 | $8,850.00 | |
| $1.64 | $16,400.00 | |
| $1.59 | $39,750.00 | |
| $1.56 | $78,000.00 | |
| $1.53 | $153,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.