Reference Only
M23053/5-108-0
Heat Shrink Tubing & Sleeves RNF-100-1/2-BK-FSP PRICE PER METER
Datasheet
M23053/5-108-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Series | RNF-100 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
0In Stock
2,070
On Order
2,070 expected 19-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 90 / Multiples: 90)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.52 | $136.80 | |
| $1.50 | $270.00 | |
| $1.37 | $369.90 | |
| $1.35 | $729.00 | |
| $1.32 | $1,188.00 | |
| $1.30 | $3,276.00 | |
| $1.28 | $6,451.20 |
Need more?
My Notes
Sign into see notes.