Reference Only
M23053/5-103-0
Heat Shrink Tubing & Sleeves RNF-100-3/32-BK-STK
Datasheet
M23053/5-103-0 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.22 m (4.003 ft) | |
| Inside Diameter | 2.79 mm (0.11 in) | |
| Recovered Diameter | 1.2 mm (0.047 in) | |
| Shrink Ratio | 2:1 | |
| Series | RNF-100 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Features | Heat shrinkable tubing and caps | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
9,250
On Order
9,250 expected 04-Jun-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $1.02 | $51.00 | |
| $0.85 | $85.00 | |
| $0.688 | $2,167.20 | |
| $0.68 | $3,400.00 | |
| $0.672 | $5,140.80 | |
| $0.664 | $9,960.00 | |
| $0.657 | $16,425.00 |
Need more?
My Notes
Sign into see notes.