Reference Only
HRHT-1/3
Heat Shrink Tubing & Sleeves HRHT-1/3
Datasheet
HRHT-1/3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 76.2 mm (3 in) | |
| Inside Diameter | 19 mm (0.748 in) | |
| Recovered Diameter | 3 mm (0.118 in) | |
| Shrink Ratio | 6:1 | |
| Series | HRHT | |
| Packaging | Each | |
| Dielectric Strength | 200 V/mil | |
| Flammability Rating | ASTM D-635 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | HRHT-1/3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.73 | $23.73 | |
| $22.49 | $112.45 | |
| $17.39 | $434.75 | |
| $16.84 | $842.00 | |
| $16.66 | $1,666.00 | |
| $16.49 | $2,885.75 | |
| $16.32 | $4,080.00 | |
| $16.14 | $8,070.00 |
Need more?
Sign in to add projects and notes