Reference Only

HCTE-0625-0-SP

Spiral Wraps, Sleeves, Tubing & Conduit HCTE-0625-0-SP

Manufacturer:

Mfr Part:
HCTE-0625-0-SP

TTI Part:
1618474004

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubing
TypeFlexible, Convoluted
MaterialEthylene Tetrafluoroethylene (ETFE)
Inside Diameter15.9 mm
Length1 ft
ColorBlack
Unit Of MeasureFoot
FeaturesFlexible plastic and metal tubings
PackagingSpool
Product TypeConduit & Tubing
SubcategoryWire & Cable Management
Part # Aliases6-1191168-9 HCTE-0625-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917390099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

100In Stock

1,000 expected 12-Nov-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 100 / Multiples: 100)
Quantity Price Per FootExt. Price
$18.68$1,868.00
$18.48$3,696.00
$18.29$5,487.00
$17.82$8,910.00
$17.17$17,170.00
$16.91$42,275.00
Need more?

My Notes

Sign into see notes.