Reference Only
F97088-000
Labels & Industrial Warning Signs WP-762508-2.5-9
Datasheet
WP-762508-2.5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Rolls | |
| Type | Adhesive | |
| Material | Polyester | |
| Color | White | |
| Width | 50.8 mm | |
| Length | 76.2 mm | |
| Description/Function | 2500 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 76.2 mm x 50.8 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 3-1200548-6 WP-762508-2.5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
7,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.232 | $580.00 | |
| $0.227 | $1,135.00 | |
| $0.224 | $1,680.00 | |
| $0.204 | $4,080.00 | |
| $0.202 | $8,080.00 | |
| $0.195 | $13,650.00 |
Need more?
My Notes
Sign into see notes.