Reference Only
F833213001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-103-4.0(100) PRICE PER METER
Datasheet
RAY-103-4.0(100) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1200587-3 RAY-103-4.0(100) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 8544499500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $22.15 | $2,215.00 | |
| $21.93 | $6,579.00 | |
| $20.52 | $10,260.00 | |
| $19.18 | $38,360.00 | |
| $18.99 | $94,950.00 |
Need more?
Sign in to add projects and notes