Reference Only
F77737-000
Wire Labels & Markers HX-SCE-1K-4.8-50-9
Datasheet
HX-SCE-1K-4.8-50-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Heat Shrink | |
| Features | Hx-Sce Heat Shrink Sleeve | |
| Material | Radiation Cross-Linked UV Stabilised Polyolefin | |
| Length | 50 mm | |
| Series | HX-SCE | |
| Maximum Temperature | + 105 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 5-1201136-9 HX-SCE-1K-4.8-50-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.04 | $1,040.00 | |
| $1.02 | $2,040.00 | |
| $0.76 | $3,800.00 | |
| $0.692 | $6,920.00 | |
| $0.685 | $17,125.00 | |
| $0.677 | $67,700.00 |
Need more?
My Notes
Sign into see notes.