Reference Only
F77529-000
Labels & Industrial Warning Signs WP-381191-5-9
Datasheet
WP-381191-5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Rolls | |
| Type | Adhesive | |
| Material | Polyester | |
| Color | White | |
| Width | 19.1 mm | |
| Length | 38.1 mm | |
| Description/Function | 5000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 38.1 mm x 19.1 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 1200601-1 WP-381191-5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
30,000In Stock
20,000 expected 25-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.066 | $330.00 | |
| $0.064 | $640.00 | |
| $0.062 | $1,550.00 | |
| $0.057 | $2,850.00 | |
| $0.057 | $4,560.00 | |
| $0.05 | $6,000.00 | |
| $0.049 | $12,250.00 | |
| $0.049 | $24,500.00 |
Need more?
Sign in to add projects and notes