Reference Only
F74262-000
Labels & Industrial Warning Signs WP-508127-5-9
Datasheet
WP-508127-5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Rolls | |
| Type | Adhesive | |
| Material | Polyester | |
| Color | White | |
| Packaging | Reel | |
| Product Type | Labels | |
| Subcategory | Supplies | |
| Part # Aliases | 8-1200600-6 WP-508127-5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3926909290 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
40,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.073 | $365.00 | |
| $0.061 | $610.00 | |
| $0.047 | $940.00 | |
| $0.044 | $1,760.00 | |
| $0.044 | $3,520.00 | |
| $0.043 | $5,160.00 |
Need more?
Sign in to add projects and notes