
F64479-000
Heat Shrink Tubing & Sleeves VERSAFIT-MINI-SPL-1/4-BK
Datasheet
VERSAFIT-MINI-SPL-1/4-BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 12.192 m (40 ft) | |
| Inside Diameter | 7.11 mm (0.28 in) | |
| Recovered Diameter | 3.2 mm (0.126 in) | |
| Shrink Ratio | 2:1 | |
| Series | VERSAFIT | |
| Packaging | Spool | |
| Unit Of Measure | Spool | |
| Chemical Resistant | Yes | |
| Dielectric Strength | 500 V/mil | |
| Flammability Rating | UL 224 | |
| Maximum Operating Temperature | + 135 C | |
| Maximum Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Wall Thickness | 0.64 mm | |
| Part # Aliases | VERSAFIT-MINI-SPL-1/4-BK 1200741-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $36.45 | $36.45 | |
| $35.39 | $70.78 | |
| $34.81 | $104.43 | |
| $31.37 | $156.85 | |
| $30.13 | $301.30 | |
| $29.83 | $447.45 | |
| $29.54 | $738.50 |
Need more?
Sign in to add projects and notes