RNF-100-MINI-SPL-1/8-BK TE Connectivity / Raychem

F56629-000

Heat Shrink Tubing & Sleeves RNF-100-MINI-SPL-1/8-BK

Manufacturer:

Mfr Part:
RNF-100-MINI-SPL-1/8-BK

TTI Part:
F56629-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeFlame Retardant
ColorBlack
MaterialPolyolefin (PO)
Length18.288 m (60 ft)
Inside Diameter3.2 mm (0.126 in)
Recovered Diameter1.6 mm (0.063 in)
Shrink Ratio2:1
SeriesRNF-100
PackagingSpool
Unit Of MeasureSpool
Chemical ResistantYes
Dielectric Strength600 V
FamilySingle Wall Tubing
FeaturesFlexible
Flammability RatingFlame Retardant
Length - in60 ft
Maximum Operating Temperature+ 135 C
Maximum Temperature+ 135 C
Minimum Operating Temperature- 55 C
Minimum Shrink Temperature+ 95 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Wall Thickness0.51 mm
Part # Aliases9-1200740-7 RNF-100-MINI-SPL-1/8-BK

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

60In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 6 / Multiples: 6)
Quantity Price Per SpoolExt. Price
$33.32$199.92
$28.18$845.40
$25.23$1,513.80
$24.85$2,982.00
$24.61$5,906.40
Need more?
Sign in to add projects and notes