Reference Only
F41698-000
Labels & Industrial Warning Signs HW-508127-5-9
Datasheet
HW-508127-5-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels | |
| Type | Thermal Transfer | |
| Material | Polyester | |
| Color | White | |
| Width | 12.7 mm | |
| Length | 50.8 mm | |
| Description/Function | High tack, 5000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 50.8 mm x 12.7 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 1-1200602-0 HW-508127-5-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919108090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,000In Stock
20,000 expected 04-Feb-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.062 | $310.00 | |
| $0.06 | $600.00 | |
| $0.058 | $870.00 | |
| $0.057 | $1,425.00 | |
| $0.055 | $2,200.00 | |
| $0.054 | $4,320.00 | |
| $0.052 | $13,000.00 |
Need more?
My Notes
Sign into see notes.