M23053/1-109-0 TE Connectivity

F35905-000

Heat Shrink Tubing & Sleeves NT-MIL-1-1/2-0-SP

Manufacturer:

Mfr Part:
M23053/1-109-0

TTI Part:
F35905-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
MaterialPolyolefin (PO)
Inside Diameter38.1 mm (1.5 in)
Recovered Diameter21.8 mm (0.858 in)
Shrink Ratio1.75:1
SeriesNT-MIL
PackagingSpool
Unit Of MeasureFoot
Chemical ResistantYes
Dielectric Strength200 V/mil
FeaturesHeat shrinkable tubing and caps
Flammability RatingFlame Retardant
Maximum Operating Temperature+ 121 C
Maximum Temperature+ 121 C
Minimum Operating Temperature- 70 C
Minimum Shrink Temperature+ 90 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management
Part # Aliases3-1200710-2 NT-MIL-1-1/2-0-SP

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 100 / Multiples: 100)
Quantity Price Per FootExt. Price
$15.24$1,524.00
$14.53$4,359.00
$13.55$6,775.00
Need more?

My Notes

Sign into see notes.