Reference Only
F345203001
Spiral Wraps, Sleeves, Tubing & Conduit RAY-101-3.0(100)
Datasheet
RAY-101-3.0(100) DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 3 mm | |
| Length | 1 m | |
| Unit Of Measure | Meter | |
| Packaging | Spool | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 3-1200587-4 RAY-101-3.0(100) |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 7419805050 |
| TARIC | 7419801000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 100)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $7.74 | $774.00 | |
| $7.60 | $1,520.00 | |
| $7.46 | $2,238.00 | |
| $7.39 | $5,912.00 | |
| $7.31 | $14,620.00 | |
| $7.24 | $36,200.00 |
Need more?
My Notes
Sign into see notes.