Reference Only

F27528-000

Labels & Industrial Warning Signs MP-699254-5-8A

Manufacturer:

Mfr Part:
MP-699254-5-8A

TTI Part:
F27528-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabel Rolls
TypeThermal Transfer
MaterialMetalized Polyester
ColorSilver
Width25.4 mm
Length69.9 mm
Description/FunctionMetalized, 5000 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeLabels
Size69.9 mm x 25.4 mm
SubcategorySupplies
Part # Aliases1200602-3 MP-699254-5-8A

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS3917390050
TARIC3926909790
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.138$690.00
$0.133$1,330.00
$0.132$1,980.00
$0.131$5,240.00
Need more?

My Notes

Sign into see notes.