Reference Only

F07599-000

Labels & Industrial Warning Signs MP-508254-5-8A

Manufacturer:

Mfr Part:
MP-508254-5-8A

TTI Part:
F07599-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorSilver
Width25.4 mm
Length50.8 mm
Description/FunctionMetalized, 5000 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeLabels
Size50.8 mm x 25.4 mm
SubcategorySupplies
Part # Aliases8-1200603-2 MP-508254-5-8A

Export and Environmental Classification

AttributeDescription
Country of OriginMorocco
ECCNEAR99
HTS6307903020
TARIC3919108090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.131$655.00
$0.127$1,270.00
$0.126$1,890.00
$0.124$4,960.00
$0.121$9,680.00
$0.119$14,280.00
Need more?
Sign in to add projects and notes