Reference Only
F01667-000
Labels & Industrial Warning Signs WP-191064-10-9
Datasheet
WP-191064-10-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Rolls | |
| Type | Adhesive | |
| Material | Polyester | |
| Color | White | |
| Width | 6.4 mm | |
| Length | 19.1 mm | |
| Description/Function | 10000 per package | |
| Maximum Temperature | + 150 C | |
| Minimum Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Labels | |
| Size | 19.1 mm x 6.4 mm | |
| Subcategory | Supplies | |
| Part # Aliases | 6-1200603-8 WP-191064-10-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Morocco |
| ECCN | EAR99 |
| HTS | 3917390050 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60,000In Stock
250,000 expected on from 30-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0273 | $273.00 | |
| $0.0269 | $538.00 | |
| $0.0265 | $795.00 | |
| $0.0262 | $1,310.00 | |
| $0.0258 | $2,064.00 | |
| $0.0255 | $6,375.00 |
Need more?
Sign in to add projects and notes