Reference Only

ES95364001

Heat Shrink Tubing & Sleeves EVBB-50/25-3-SP PRICE PER METER

Manufacturer:

Mfr Part:
EVBB-50/25-3-SP

TTI Part:
ES95364001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorOrange
MaterialPolyolefin (PO), Cross Linked
Inside Diameter50 mm (1.969 in)
Recovered Diameter25 mm (0.984 in)
Shrink Ratio2:1
SeriesEVBB Tubing
PackagingSpool
Unit Of MeasureMeter
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
ProductHeat Shrink Tubings
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 40 / Multiples: 40)
Quantity Price Per MeterExt. Price
$12.01$480.40
$10.61$8,488.00
$10.32$16,512.00
$9.59$30,688.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.