Reference Only

ES95354001

Heat Shrink Tubing & Sleeves EVBB-40/19-3-SP PRICE PER METER

Manufacturer:

Mfr Part:
EVBB-40/19-3-SP

TTI Part:
ES95354001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorOrange
MaterialPolyolefin (PO), Cross Linked
Inside Diameter40 mm (1.575 in)
Recovered Diameter19 mm (0.748 in)
Shrink Ratio2:1
ProductHeat Shrink Tubings
SeriesEVBB Tubing
PackagingSpool
Unit Of MeasureMeter
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

120In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 40 / Multiples: 40)
Quantity Price Per MeterExt. Price
$5.83$233.20
$5.76$460.80
$5.38$645.60
$5.32$1,064.00
$5.25$4,200.00
$5.19$8,304.00
$5.13$16,416.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.