Reference Only
ES95344001
Heat Shrink Tubing & Sleeves EVBB-26/12.7-3-SP PRICE PER METER
Datasheet
EVBB-26/12.7-3-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Color | Orange | |
| Material | Polyolefin (PO), Cross Linked | |
| Inside Diameter | 26 mm (1.024 in) | |
| Recovered Diameter | 12.7 mm (0.5 in) | |
| Shrink Ratio | 2:1 | |
| Product | Heat Shrink Tubings | |
| Series | EVBB Tubing | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
225In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 75 / Multiples: 75)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $3.76 | $282.00 | |
| $3.71 | $556.50 | |
| $3.66 | $823.50 | |
| $3.62 | $1,357.50 | |
| $3.57 | $5,355.00 | |
| $3.53 | $10,590.00 | |
| $3.33 | $19,980.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes