Reference Only

ES52614001

Heat Shrink Tubing & Sleeves EVBB-20/9.5-3-SP PRICE PER METER

Manufacturer:

Mfr Part:
EVBB-20/9.5-3-SP

TTI Part:
ES52614001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorOrange
MaterialPolyolefin (PO), Cross Linked
Inside Diameter20 mm (0.787 in)
Recovered Diameter9.5 mm (0.374 in)
Shrink Ratio2:1
ProductHeat Shrink Tubings
SeriesEVBB Tubing
PackagingSpool
Unit Of MeasureMeter
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

225In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 75 / Multiples: 75)
Quantity Price Per MeterExt. Price
$4.32$324.00
$4.28$642.00
$4.23$1,269.00
$4.19$2,199.75
$4.15$6,225.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.