Reference Only
ES13434001
Heat Shrink Tubing & Sleeves EVSW-40/19-3-SP Price Per Meter
Datasheet
EVSW-40/19-3-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Orange | |
| Inside Diameter | 40 mm (1.575 in) | |
| Recovered Diameter | 19 mm (0.748 in) | |
| Series | EVSW | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 40 / Multiples: 40)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $5.90 | $236.00 | |
| $5.83 | $466.40 | |
| $5.56 | $667.20 | |
| $5.45 | $1,526.00 | |
| $5.39 | $4,312.00 | |
| $5.33 | $8,528.00 | |
| $5.22 | $16,704.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.