Reference Only

ES13404001

Heat Shrink Tubing & Sleeves EVSW-12.7/6.4-3-SP Price Per Meter

Manufacturer:

Mfr Part:
EVSW-12.7/6.4-3-SP

TTI Part:
ES13404001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
TypeSingle Wall
ColorOrange
Inside Diameter12.7 mm (0.5 in)
Recovered Diameter6.4 mm (0.252 in)
ProductTubings
SeriesEVSW
PackagingSpool
Unit Of MeasureMeter
Maximum Operating Temperature+ 135 C
Minimum Operating Temperature- 55 C
Product TypeHeat Shrink Tubing and Sleeves
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

1,305In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 45 / Multiples: 45)
Quantity Price Per MeterExt. Price
$2.14$96.30
$2.12$3,816.00
$2.07$7,452.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes