Reference Only
ES13374001
Heat Shrink Tubing & Sleeves EVSW-10/5-3-SP Price Per Meter
Datasheet
EVSW-10/5-3-SP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Single Wall | |
| Color | Orange | |
| Inside Diameter | 10 mm (0.394 in) | |
| Recovered Diameter | 4.5 mm (0.177 in) | |
| Product | Tubings | |
| Series | EVSW | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Length - mm | 1 m | |
| Maximum Operating Temperature | + 135 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
900In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 60 / Multiples: 60)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $2.46 | $147.60 | |
| $2.29 | $274.80 | |
| $2.23 | $669.00 | |
| $2.19 | $1,182.60 | |
| $2.14 | $2,568.00 | |
| $2.12 | $5,088.00 | |
| $2.09 | $10,032.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes