Reference Only
ES1000-NO.2-B9-X-STK
Heat Shrink Tubing & Sleeves ES1000-NO.2-B9-X-STK
Datasheet
ES1000-NO.2-B9-X-STK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Adhesive Lined / Dual Wall | |
| Color | Clear | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 7.44 mm (0.293 in) | |
| Recovered Diameter | 1.65 mm (0.065 in) | |
| Shrink Ratio | 4:1 | |
| Series | ES-1000 | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Compliance | UL | |
| Dielectric Strength | 350 V/mil | |
| Features | Semi-rigid | |
| Flammability Rating | Non-Flame Retardant | |
| Maximum Operating Temperature | + 130 C | |
| Maximum Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Minimum Shrink Temperature | + 110 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 7-1194570-9 ES1000-NO.2-B9-X-STK |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2,000
On Order
2,000 expected 06-May-27
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 125 / Multiples: 125)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $4.17 | $521.25 | |
| $4.05 | $1,012.50 |
Need more?
My Notes
Sign into see notes.