Reference Only
ES0268-000
Heat Shrink Tubing & Sleeves HX-CT-50M-3.2-OUT-6 Price Per Meter
Datasheet
HX-CT-50M-3.2-OUT-6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Blue | |
| Material | Polyolefin (PO) | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 3.2 mm (0.126 in) | |
| Shrink Ratio | 2:1 | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Zero Halogen, Low Toxic Fumes and Low Smoke | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Product | Printable Continuous Tubing | |
| Size | 50 m | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $7.85 | $392.50 | |
| $7.28 | $728.00 | |
| $7.13 | $1,069.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.