Reference Only
ER9616-000
Heat Shrink Tubing & Sleeves RPS-CT-50M-4.8-OUT-5 Price Per Meter
Datasheet
RPS-CT-50M-4.8-OUT-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Heat Shrink Tubing | |
| Color | Green | |
| Material | Polyolefin (PO) | |
| Length | 50 m (164.042 ft) | |
| Inside Diameter | 4.8 mm (0.189 in) | |
| Shrink Ratio | 3:1 | |
| Product | Printable Continuous Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Zero Halogen, Low Toxic Fumes and Low Smoke | |
| Length - mm | 50 m | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 30 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Size | 50 m | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 100 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $3.97 | $397.00 | |
| $3.61 | $1,805.00 | |
| $3.38 | $3,380.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes