Reference Only

ER34382001

Heat Shrink Tubing & Sleeves DWHF-24/8-0-STK

Manufacturer:

Mfr Part:
DWHF-24/8-0-STK

TTI Part:
ER34382001

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeat Shrink Tubing & Sleeves
ColorBlack
Inside Diameter24 mm (0.945 in)
Recovered Diameter8 mm (0.315 in)
Shrink Ratio3:1
PackagingStick
Unit Of MeasureMeter
Maximum Operating Temperature+ 110 C
Minimum Shrink Temperature+ 110 C
Product TypeHeat Shrink Tubing and Sleeves
Recovery Temperature+ 135 C
SubcategoryWire & Cable Management
Wall Thickness2.54 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS3926909989
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 50 / Multiples: 25)
Quantity Price Per MeterExt. Price
$29.83$1,491.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes