Reference Only
EQ23253001
Hook-up Wire RFHVE-0418-4-9
Datasheet
RFHVE-0418-4-9 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hook-up Wire | |
| Product Type | Hook-up Wire | |
| Wire Gauge - AWG | 4 AWG | |
| Jacket Color | White | |
| Stranding | 1666 x 36 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 4 kVAC | |
| Conductor Material | Copper | |
| Packaging | Spool | |
| Jacket Color | White | |
| Stranding | 1666 x 36 | |
| Insulation Material | Ethylene Tetrafluoroethylene (ETFE) | |
| Voltage Rating | 4 kVAC | |
| Conductor Material | Copper | |
| Packaging | Spool | |
| Unit Of Measure | Foot | |
| Outside Diameter | 14.78 mm (0.582 in) | |
| Subcategory | Single Conductor Wire |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United Kingdom - excl. Northern Ireland |
| ECCN | EAR99 |
| HTS | 8544604000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 37 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1,969 / Multiples: 1,969)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $88.69 | $174,630.61 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.