Reference Only

EP5675-000

USB Cables / IEEE 1394 Cables USB 3.1 Cable PRICE PER FT

Manufacturer:

Mfr Part:
U31-26C493C124-0

TTI Part:
EP5675-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryUSB Cables / IEEE 1394 Cables
ProductUSB Cable Assemblies
TypeUSB 3.1 Gen 1
Cable Length1 ft
Jacket ColorBlack
PackagingSpool
Unit Of MeasureFoot
Data Rate10 GB/s
Product TypeUSB Cables / IEEE 1394 Cables
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8544493080
TARIC8544499500
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 47 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1,500 / Multiples: 1,500)
Quantity Price Per FootExt. Price
$53.51$80,265.00
$52.98$317,880.00
$52.45$550,725.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes