Reference Only

EM7794-000

Solder Sleeves & Shield Tubing SolderSleeve device, S01-7-R

Manufacturer:

Mfr Part:
S01-7-R

TTI Part:
EM7794-000

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySolder Sleeves & Shield Tubing
TypeSolder Sleeve
MaterialPolyvinylidene Fluoride (PVDF)
Inside Diameter4.95 mm
Length23 mm
ColorBlue
PackagingEach
Product TypeSolder Sleeves & Shield Tubing
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8536904000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A

Documents

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.82$3,820.00
$3.78$11,340.00
$3.74$18,700.00
$3.71$37,100.00
$3.11$77,750.00
$2.70$135,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.