Reference Only
EM7793-000
Solder Sleeves & Shield Tubing SolderSleeve device, S01-6-R
Datasheet
S01-6-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solder Sleeves & Shield Tubing | |
| Type | Solder Sleeve | |
| Material | Polyvinylidene Fluoride (PVDF) | |
| Inside Diameter | 3.1 mm | |
| Length | 22 mm | |
| Color | Blue | |
| Packaging | Each | |
| Product Type | Solder Sleeves & Shield Tubing | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.45 | $4,410.00 | |
| $2.33 | $8,388.00 | |
| $2.09 | $11,286.00 | |
| $2.06 | $22,248.00 | |
| $2.03 | $51,156.00 | |
| $1.78 | $89,712.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes