
EM7550-000
Heat Shrink Tubing & Sleeves X4-25.0-0-FSP-SM
Datasheet
X4-25.0-0-FSP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 26.4 mm (1.039 in) | |
| Recovered Diameter | 12.5 mm (0.492 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubings | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Features | Highly Flame-Retardant | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 70 c | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | X4-25.0-0-FSP-SM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
50In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $6.74 | $337.00 | |
| $6.67 | $667.00 | |
| $5.37 | $1,342.50 | |
| $4.95 | $2,475.00 | |
| $4.55 | $7,962.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes