
EM7548-000
Heat Shrink Tubing & Sleeves X4-12.0-0-FSP-SM
Datasheet
X4-12.0-0-FSP-SM DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Inside Diameter | 12.9 mm (0.508 in) | |
| Recovered Diameter | 6 mm (0.236 in) | |
| Shrink Ratio | 2:1 | |
| Product | Tubing | |
| Packaging | Spool | |
| Unit Of Measure | Meter | |
| Dielectric Strength | 19.7 kV/mm | |
| Flammability Rating | UL 224 VW-1 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 30 C | |
| Minimum Shrink Temperature | + 70 C | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
6,650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 50 / Multiples: 50)| Quantity | Price Per Meter | Ext. Price |
|---|---|---|
| $1.89 | $94.50 | |
| $1.76 | $176.00 | |
| $1.74 | $435.00 | |
| $1.73 | $778.50 | |
| $1.71 | $3,078.00 | |
| $1.28 | $4,032.00 |
Need more?
My Notes
Sign into see notes.